ECC25DREH

Heilind Number:SULECC25DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DREH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DREH

Detailed Description

The ECC25DREH is a high-performance board-to-board PCB connector featuring a durable construction of PBT and Phosphor Bronze. With a 3A amperage rating and 700VAC voltage capability, it ensures reliable power transmission. This female connector, with two rows and 50 positions, offers versatile connectivity options. Its clearance hole mount type and eyelet termination method guarantee easy installation. The Phosphor Bronze contacts with gold plating deliver excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The straight orientation and compact design with a connector height of 10.95mm and width of 8.38mm allow for efficient PCB layout. Ideal for high-reliability applications, this connector, designated as ECC25DREH, is a top choice for demanding electronic systems.