ECC25DREI-S13

Heilind Number:SULECC25DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DREI-S13

Detailed Description

Introducing the ECC25DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is ideal for power and signal transmission. The female connector has two rows with 50 positions, offering ample connectivity options. Its threaded mount type and card extender termination method provide secure and stable installation. The contacts, made of Phosphor Bronze and plated with gold, guarantee low contact resistance and high durability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Its full bellow contact type and straddle orientation further enhance its performance. With a tail length of 5.33mm and compact dimensions of 10.95mm in height and 8.38mm in width, it is space-saving yet efficient. RoHS compliant and with termination plating of matte tin, it meets international standards for environmental responsibility. Whether used in aerospace, defense, or industrial applications, the ECC25DREI-S13 ensures seamless connectivity and reliability. Upgrade your systems with this advanced PCB connector today.