ECC25DREN

Heilind Number:SULECC25DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DREN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DREN

Detailed Description

The ECC25DREN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3 A and a voltage rating of 700 VAC, it is suitable for power and signal transmission. The female connector has two rows with 50 positions, offering ample connectivity options. Its eyelet termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Operating in temperatures ranging from -65 to 125 °C, this connector is highly durable. With a compact straight orientation and a tail length of 5.72 mm, it is easy to install on PCBs. The matte tin termination plating provides further protection against corrosion, making it ideal for long-term use. Perfect for industrial and high-reliability applications, the ECC25DREN is a dependable choice for your connectivity needs.