ECC25DRES

Heilind Number:SULECC25DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRES
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DRES

Detailed Description

Introducing the ECC25DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction of PBT and Phosphor Bronze, this connector ensures durability and reliability in harsh environments. Featuring a 2-row, 50-position female design, it offers versatile connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the most stringent requirements. The termination method is through eyelets, providing secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in varied industries. Its straight orientation and side-hole mount type make installation easy. The ECC25DRES is the perfect solution for your connectivity needs, offering high performance and durability in one compact package.