ECC25DRMD-S288

Heilind Number:SULECC25DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DRMD-S288

Detailed Description

Introducing the ECC25DRMDS288, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a compact form factor and two rows of 50 female contacts, this connector facilitates seamless data transmission in electronic systems. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, it ensures optimal signal integrity even under high-voltage conditions of up to 700 VAC. The clearance hole mount type and card extender termination method make installation a breeze, while the loop bellow contact type and straddle orientation guarantee secure connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where rugged performance is essential. Trust in the ECC25DRMDS288 for top-tier connectivity in your PCB designs.