ECC25DRMD

Heilind Number:SULECC25DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DRMD

Detailed Description

Introducing the ECC25DRMD, a high-performance board-to-board and card edge connector designed for demanding applications. This female connector features two rows with a total of 50 positions, offering reliable connectivity in complex circuit setups. With a clearance hole mount type and wire wrap termination method, installation is efficient and secure. The contact material, made of Phosphor Bronze with gold plating, ensures optimal conductivity and durability. Operating at a voltage of 700 VAC and an impressive amperage rating of 3A, this connector is suitable for high-power environments. Its loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 14.22mm and a compact connector height of 15.49mm, it allows for space-saving integration. The ECC25DRMD complies with stringent standards, with a wide operating temperature range of -65 to 125°C and termination plating in matte tin for added reliability. Perfect for use in aerospace, defense, and industrial applications, this connector is a dependable solution for your connectivity needs.