ECC25DRMH-S288

Heilind Number:SULECC25DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DRMH-S288

Detailed Description

The ECC25DRMH-S288 is a high-performance PCB connector designed for board-to-board and card edge applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector offers reliable connectivity in demanding environments. With a 2.54mm pitch and 50 positions, it allows for efficient data transmission. The female gender and loop bellow contact type ensure secure mating, while gold-plated contacts and matte tin termination guarantee optimal signal integrity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial and commercial uses. Its clearance hole mount type and straddle orientation make installation easy and versatile. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Trusted for its quality and performance, the ECC25DRMH-S288 is the ideal choice for your PCB connection requirements.