ECC25DRMH

Heilind Number:SULECC25DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRMH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DRMH

Detailed Description

The ECC25DRMH connector offers reliable board-to-board connectivity with its high-quality construction. Featuring two rows for efficient signal transmission, this female connector is designed for clearance hole mounting, ensuring easy installation. Its wire wrap termination method guarantees secure connections. Crafted from durable PBT and Phosphor Bronze with gold plating, it provides excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for various applications. The loop bellow contact type and straight orientation further enhance its versatility. Boasting 50 positions and a tail length of 14.22mm, it accommodates multiple connections with ease. Operating reliably in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained installations. The termination plating of matte tin ensures durability. Classified under Board-to-Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product meets high industry standards. While not specifically designated as hi-rel, its robust construction and performance make it a dependable choice for various electronic devices. The ECC25DRMH acronym simplifies identification, adding convenience to the ordering process. Trust the ECC25DRMH connector for seamless and efficient board-to-board connections in your applications.