ECC25DRMI

Heilind Number:SULECC25DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DRMI

Detailed Description

The ECC25DRMI is a high-performance female connector designed for board-to-board PCB and card edge applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for a wide range of electronic devices. Its threaded mount type and wire wrap termination method provide secure and stable installation. The contact material is gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. With two rows and 50 positions, it allows for efficient signal transmission. The connector's loop bellow contact type and straight orientation further enhance its versatility. Operating within a wide temperature range of -65 to 125°C, it is ideal for both standard and harsh environmental conditions. The matte tin termination plating ensures long-lasting performance. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. The ECC25DRMI is a top choice for high-reliability applications, meeting stringent industry standards.