ECC25DRMN-S288

Heilind Number:SULECC25DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DRMN-S288

Detailed Description

The ECC25DRMN-S288 is a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic systems. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive applications. The contact material is gold-plated for enhanced conductivity and corrosion resistance, while the termination method via card extender allows for easy and secure installation. With a pitch of 2.54mm, it offers precise alignment for seamless PCB connections. Its 50 positions and loop bellow contact type provide ample connectivity options, ideal for complex circuitry. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for both standard and extreme operating conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. The matte tin termination plating ensures durability and longevity. Overall, the ECC25DRMN-S288 is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.