| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DRMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC25DRMN |
ECC25DRMN
| Heilind Number: | SULECC25DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC25DRMN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 700 VAC. With a straight orientation and 2 rows of 50 positions each, it offers ample connectivity options. The termination method of wire wrap and matte tin plating guarantee secure and stable connections even in harsh operating environments ranging from -65 to 125 °C. Its compact design with a connector height of 15.49mm and width of 9.4mm makes it ideal for space-constrained applications. Trust the ECC25DRMN for efficient and durable board-level connections in your electronic projects.

