| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DRMS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECC25DRMS |
ECC25DRMS
| Heilind Number: | SULECC25DRMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DRMS |
| ECAD Model: |
Specifications
Detailed Description
The ECC25DRMS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 50 gold-plated phosphor bronze contacts, ensuring reliable connectivity. The female connector, with a straight orientation and side hole mount type, is suitable for wire wrap termination. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it guarantees performance in harsh environments. The loop bellow contact type and matte tin termination plating further enhance its durability. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the ECC25DRMS for secure and efficient board-to-board connections in aerospace, defense, and industrial applications.

