ECC25DRMT

Heilind Number:SULECC25DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRMT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DRMT

Detailed Description

The ECC25DRMT is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. With two rows of 50 positions each, it offers ample connectivity options. The termination method is wire wrap, and the mount type is threaded, providing secure and stable installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. The ECC25DRMT is part of the hi-rel ECC series, guaranteeing high reliability and performance.