ECC25DRSD-S288

Heilind Number:SULECC25DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DRSD-S288

Detailed Description

PBT & Phosphor Bronze; .00, 3A, Female, 2 Rows, Clearance Hole, Card Extender Termination, Gold Plating, 2.54mm Pitch, 700VAC, Loop Bellow Contacts, Straddle Orientation, 50 Positions, .175" Tail Length, -65 - 125°C Operating Temp, .61" Height, 9.4mm Width, Matte Tin Termination, ECC25DRSD-S288 is a high-performance connector designed for board-to-board and card edge applications. With its rugged construction and reliable Phosphor Bronze contact material, it ensures secure and low-resistance connections. Suitable for demanding environments, this connector offers excellent electrical performance with a voltage rating of 700VAC and an amperage of 3A. Its compact design, featuring two rows and a 2.54mm pitch, allows for efficient PCB layout. The gold plating on contacts ensures optimal signal transfer and corrosion resistance. With a straddle orientation and loop bellow contact type, it provides robust mechanical stability. The connector's clearance hole mount type and card extender termination method make it easy to install and maintain. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in harsh industrial environments. Whether in aerospace, defense, or telecommunications applications, the ECC25DRSD-S288 connector delivers high reliability and performance.