ECC25DRSD

Heilind Number:SULECC25DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DRSD

Detailed Description

Introducing the ECC25DRSD, a high-performance board-to-board PCB connector designed for precision and durability. With a sleek, straight orientation and two rows for seamless connectivity, this connector features female gendering and a pitch of 2.54mm (.1 in) for optimal compatibility. Constructed with PBT and Phosphor Bronze materials, it offers exceptional conductivity and reliability, with gold contact plating ensuring superior signal transmission. Operating at voltages up to 700 VAC and amperages of 3A, it's suitable for a wide range of applications. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. With a high operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh environments. Perfect for demanding industries such as aerospace, telecommunications, and industrial electronics, the ECC25DRSD is a top choice for professionals seeking top-tier performance in their connectivity solutions.