ECC25DRSH-S288

Heilind Number:SULECC25DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DRSH-S288

Detailed Description

Introducing the ECC25DRSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row, 50-position layout with a 2.54mm pitch allows for efficient signal transmission. The female gender and card extender termination method cater to diverse connectivity needs. Gold-plated phosphor bronze contacts guarantee optimal conductivity, while the matte tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 125°C and with a 700VAC voltage rating, this connector is suitable for industrial and commercial use. Its straddle orientation and loop bellow contact type further enhance performance, making it a go-to choice for engineers seeking premium connectivity solutions.