ECC25DRSH

Heilind Number:SULECC25DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRSH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DRSH

Detailed Description

Introducing the ECC25DRSH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring two rows of female connectors made from durable PBT and Phosphor Bronze materials, this connector ensures secure and efficient power transmission. With a 3A amperage capacity and a 700VAC voltage rating, it is suitable for a wide range of electronic devices. The contact material is gold-plated for optimal conductivity, while the termination method is through-hole for easy installation. With a contact type of Loop Bellow and straight orientation, it guarantees seamless connectivity. This connector is ideal for applications requiring a high operating temperature range of -65 to 125°C, making it perfect for industrial use. With 50 positions and a pitch of 2.54mm, it offers versatility in connectivity options. The matte tin termination plating adds an extra layer of durability. Whether for board-to-board connections or card edge applications, the ECC25DRSH is a dependable choice for your electronic connectivity needs.