ECC25DRSI-S288

Heilind Number:SULECC25DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DRSI-S288

Detailed Description

The ECC25DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The female gender, with two rows and a threaded mount type, guarantees secure and stable installation. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it ensures excellent signal integrity. The loop bellow contact type and straddle orientation further enhance its functionality. With 50 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its termination plating of matte tin ensures long-lasting performance. Measuring at a compact height of 15.49mm and a width of 9.4mm, it offers space-efficient connectivity solutions. Ideal for use in hi-rel environments, this ECC25DRSIS288 connector is a reliable choice for your PCB interconnection needs.