ECC25DRSI

Heilind Number:SULECC25DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRSI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DRSI

Detailed Description

Introducing the ECC25DRSI, a high-performance board-to-board PCB connector designed for rugged applications. With a pitch of 2.54mm (.1 in) and 50 positions, this connector offers reliable connectivity in demanding environments. The female connector features threaded mounting and thru-hole termination, ensuring secure installation on PCBs. Constructed with PBT and phosphor bronze materials, it guarantees durability and longevity. Gold contact plating and a loop bellow design provide excellent conductivity and signal integrity, while matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial settings. With a voltage rating of 700VAC and an amperage of 3A, it meets high power transmission requirements. Compact in size with a height of .61 in (15.49mm) and a width of 9.4mm (.37 in), the ECC25DRSI is ideal for space-constrained applications. Whether used in aerospace, defense, or industrial systems, this connector delivers superior performance and reliability. Upgrade your connectivity solutions with the ECC25DRSI.