ECC25DRSN-S288

Heilind Number:SULECC25DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DRSN-S288

Detailed Description

Introducing the ECC25DRSNS288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT housing and Phosphor Bronze contacts, ensuring reliable connectivity in a variety of environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The 2-row design with 50 positions allows for efficient signal routing. Gold-plated contacts and matte tin termination ensure optimal conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial settings. Its straddle orientation and loop bellow contact type provide secure and stable connections. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient. Perfect for use in aerospace, defense, and other hi-rel applications, the ECC25DRSNS288 is the ideal choice for your connectivity needs.