ECC25DRSS

Heilind Number:SULECC25DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DRSS

Detailed Description

Introducing the ECC25DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and 50 positions, this female connector offers secure and reliable connectivity. Constructed with PBT and phosphor bronze, it ensures durability and signal integrity. The termination method of side hole through-hole mounting guarantees easy installation. With a contact material of gold-plated phosphor bronze, it provides excellent conductivity. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of electronic systems. Its loop bellow contact type and straight orientation further enhance its functionality. With a tail length of 4.83mm and a compact connector height of 15.49mm, it offers efficient PCB integration. The matte tin termination plating ensures long-term reliability in various environmental conditions, with an operating temperature range of -65 to 125°C. Perfect for applications where high performance and durability are essential, the ECC25DRSS is a top choice for engineers and designers in the electronics industry.