ECC25DRST-S288

Heilind Number:SULECC25DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DRST-S288

Detailed Description

Introducing the ECC25DRSTS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a 2.54mm pitch and 50 positions spread across 2 rows, it offers versatile connectivity options. The Threaded mount type and Card Extender termination method guarantee secure and stable installation. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it's suitable for use in various industries. The unique Loop Bellow contact type and Straddle orientation further enhance its functionality. Measuring .61 inches in height and 9.4mm in width, this connector provides a compact yet robust solution for your PCB interconnection needs. Trust the ECC25DRSTS288 for efficient and durable performance in your electronic designs.