| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DRST |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECC25DRST |
ECC25DRST
| Heilind Number: | SULECC25DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DRST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC25DRST, a female board-to-board PCB connector designed for high-reliability applications. With two rows and 50 positions, this connector features PBT and phosphor bronze construction, ensuring durability and performance in demanding environments. Its gold-plated contacts offer excellent conductivity and corrosion resistance, while the threaded mount and thru-hole termination method provide secure and stable connections. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, this connector is ideal for use in aerospace, military, and industrial systems. Measuring just 9.4mm in width and 15.49mm in height, it is compact yet efficient. Trust the ECC25DRST for seamless and reliable board-to-board connections in your critical applications.

