ECC25DRTH

Heilind Number:SULECC25DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DRTH

Detailed Description

Introducing the ECC25DRTH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector ensures reliable power transmission at an amperage of 3A and a voltage of 700VAC. With a straight orientation, 2 rows of 50 positions, and a pitch of 2.54mm, it offers seamless integration on PCBs. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections, while the clearance hole mount type simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC25DRTH is ideal for use in aeronautical, industrial, or telecommunications applications, where performance and durability are paramount. Trust in this connector for efficient and long-lasting board-to-board connections.