ECC25DRTI-S13

Heilind Number:SULECC25DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DRTI-S13

Detailed Description

Introducing the ECC25DRTI-S13, a high-performance Board-To-Board PCB Connector designed for seamless connectivity in electronic applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700 VAC. Featuring a female gender, two rows, and threaded mount type, it offers secure and stable installation. The termination method of Card Extender and contact material of Gold-plated Phosphor Bronze guarantee efficient signal transfer. Its Full Bellow contact type and straddle orientation provide optimal functionality. With 50 positions and a tail length of 4.7mm, it accommodates complex PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. The Matte Tin termination plating ensures long-lasting performance. Perfect for high-reliability applications, the ECC25DRTIS13 is a crucial component in modern electronic systems.