ECC25DRTI

Heilind Number:SULECC25DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRTI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DRTI

Detailed Description

Introducing the ECC25DRTI, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and precise connections. With a contact rating of 3A and voltage rating of 700VAC, it ensures reliable power transmission even in demanding environments. The termination method is through-hole, guaranteeing robust and durable assembly. The contacts are made of phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating temperature range of -65 to 125°C makes it suitable for extreme conditions. With a straight orientation and 50 positions, it provides versatility in connectivity. The matte tin termination plating further enhances its reliability. Ideal for use in aerospace, defense, and other high-reliability industries, the ECC25DRTI is a top choice for seamless PCB connections.