ECC25DRTN-S13

Heilind Number:SULECC25DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DRTN-S13

Detailed Description

Introducing the ECC25DRTNS13, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows with 50 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing optimal signal transfer. Its full bellow contact type and straddle orientation enhance stability during operation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The termination method is via card extender, with a matte tin plating for secure attachment. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Perfect for high-reliability applications, the ECC25DRTNS13 sets the standard for efficient board-to-board connections.