ECC25DRTS

Heilind Number:SULECC25DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRTS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DRTS

Detailed Description

The ECC25DRTS is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliable conductivity. Featuring a female gender and two rows with a side hole mount type, it offers easy installation onto PCBs. The termination method of Thru Hole with gold-plated phosphor bronze contacts guarantees optimal signal transmission. With a pitch of 2.54mm, voltage rating of 700 VAC, and amperage of 3A, it meets stringent industry standards. The straight orientation, 50 positions, and full bellow contact type make it versatile for various connectivity needs. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, allows for space-saving integration. With Matte Tin termination plating, it ensures solderability and long-term performance. The ECC25DRTS is a reliable solution for critical electronic connections in aerospace, defense, and industrial systems.