ECC25DRXH

Heilind Number:SULECC25DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRXH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DRXH

Detailed Description

The ECC25DRXH is a high-performance female connector designed for board-to-board PCB applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable connectivity. With a pitch of 2.54mm and two rows of 50 positions each, it offers ample space for multiple connections. The Phosphor Bronze contacts with gold plating provide excellent conductivity, while the clearance hole mount type and thru-hole termination method make installation easy. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures long-term performance. With its Full Bellow contact type and straight orientation, the ECC25DRXH guarantees secure and stable connections, meeting the highest industry standards.