| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DRXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC25DRXN |
ECC25DRXN
| Heilind Number: | SULECC25DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC25DRXN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows of 50 female contacts with a pitch of 2.54mm, this connector ensures secure connectivity in demanding applications. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation and no mounting design make it easy to integrate into your PCB layout. The ECC25DRXN is the perfect choice for high-reliability electronic systems.

