ECC25DRXS

Heilind Number:SULECC25DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRXS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DRXS

Detailed Description

Introducing the ECC25DRXS, a high-performance board-to-board PCB connector designed for robust connectivity in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable operation even in extreme conditions. With a current rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. The two rows of contacts, made of gold-plated phosphor bronze, provide excellent signal integrity. Its straight orientation and side-hole mount type make installation easy and secure. With 50 positions and a pitch of 2.54mm, it allows for precise and compact PCB layouts. The full bellow contact design ensures optimal mating with low mating force. Operating temperature range of -65 to 125°C guarantees performance in a wide range of applications. The matte tin termination plating offers corrosion resistance, enhancing the connector's durability. Ideal for use in aerospace, industrial, and telecommunications applications, the ECC25DRXS is the perfect choice for high-reliability connectivity needs.