ECC25DRYH-S13

Heilind Number:SULECC25DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRYH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DRYH-S13

Detailed Description

Introducing the ECC25DRYH-S13, a high-performance PCB connector designed for reliable and efficient connectivity. Featuring a sturdy construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures optimal signal transfer even in demanding environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The female connector, with two rows and 50 positions, offers ample connectivity options. Its clearance hole mount type and card extender termination method make installation a breeze. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector guarantees durability. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, is perfect for space-constrained setups. Trust the ECC25DRYHS13 for your board-to-board and card edge connection needs, delivering high reliability and performance.