ECC25DRYH

Heilind Number:SULECC25DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DRYH

Detailed Description

Introducing the ECC25DRYH, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The dual-row design with 50 positions and a 2.54mm pitch allows for efficient signal transmission. Gold-plated contacts offer superior conductivity, while the Full Bellow contact type and Thru Hole termination method guarantee secure connections. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and commercial uses. Its compact dimensions, with a height of 10.95mm and width of 8.38mm, make it ideal for space-constrained PCB layouts. Trust the ECC25DRYH for high-reliability board-to-board and card edge connections.