ECC25DRYI-S13

Heilind Number:SULECC25DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRYI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DRYI-S13

Detailed Description

The SKU ECC25DRYI-S13 is a high-quality board-to-board PCB connector designed for female gender, featuring two rows with a threaded mount type for secure installation. Its termination method utilizes a card extender, ensuring reliable connectivity. Constructed with PBT and phosphor bronze materials, this connector offers exceptional durability and performance. The contact plating of gold and termination plating of matte tin enhance conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for various electronic applications. The connector's full bellow contact type and straddle orientation provide efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, it is reliable in challenging environments. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, this ECC25DRYIS13 connector is compact yet efficient, offering 50 positions and an amperage of 3A. Perfect for demanding PCB connections, it is a versatile solution for electronic projects.