ECC25DRYI

Heilind Number:SULECC25DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRYI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DRYI

Detailed Description

Introducing the ECC25DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with 50 positions, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure and stable mounting. Constructed with PBT and phosphor bronze materials, and gold-plated for enhanced conductivity, this connector is durable and efficient. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and threaded mount type facilitate easy installation. With its compact design, measuring 10.95mm in height and 8.38mm in width, the ECC25DRYI is ideal for space-constrained applications. Trust in this connector for seamless and robust board-to-board connections in your projects.