| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DRYN-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECC25DRYN-S13 |
ECC25DRYN-S13
| Heilind Number: | SULECC25DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC25DRYNS13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. Its 2.54mm pitch, 50 positions, and 3A amperage rating make it ideal for high-density circuitry. The full bellow contact type and straddle orientation guarantee secure connectivity. Operating within a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for various industries. Its termination method via card extender and matte tin plating on the termination provide easy installation and durability. Trust the ECC25DRYNS13 for efficient and dependable PCB connectivity.

