| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC25DRYN |
ECC25DRYN
| Heilind Number: | SULECC25DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DRYN |
| ECAD Model: |
Specifications
Detailed Description
The ECC25DRYN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT & phosphor bronze construction, this female connector offers reliable connectivity with a 3A amperage rating and a 700VAC voltage rating. With two rows of 50 positions each, it allows for efficient signal transmission. The termination method is through-hole, ensuring secure mounting on PCBs. Gold-plated contacts and full bellow design guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. The matte tin termination plating enhances durability. The ECC25DRYN is the perfect choice for high-reliability electronic systems.

