| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DRYS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECC25DRYS |
ECC25DRYS
| Heilind Number: | SULECC25DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DRYS |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze female connector, with a pitch of 2.54mm and operating voltage of 700 VAC, offers reliable power and signal transmission in high-density applications. Featuring two rows of gold-plated contacts, it ensures optimal conductivity and durability. The full bellow contact type and termination method through hole guarantee secure connections. With a straight orientation and 50 positions, it allows for efficient PCB board-to-board or card edge connections. Operating within a wide temperature range of -65 to 125°C, and with a connector height of 10.95mm and width of 8.38mm, it is suitable for various industrial environments. Termination plating with matte tin enhances its longevity, making it a dependable choice for your connectivity needs.

