ECC25DSXH

Heilind Number:SULECC25DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:25
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:25
SKU:SULECC25DSXH

Detailed Description

Introducing the ECC25DSXH, a high-performance female PCB connector designed for precision electronic applications. Crafted with PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With an amperage rating of 3A and a voltage tolerance of 700VAC, it guarantees reliable power transmission. Featuring a single row layout with 25 positions, it offers versatile connectivity options. The Thru Hole mount type and Full Bellow contact design make installation a breeze, while the gold-plated contacts and matte tin termination provide excellent signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it fits snugly onto PCBs. Trust the ECC25DSXH for superior board-to-board and card edge connections in your electronic devices.