ECC25DSXI

Heilind Number:SULECC25DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DSXI
Amperage:3 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DSXI

Detailed Description

ECC25DSXI - This high-quality board-to-board PCB connector, designated as ECC25DSXI, offers reliable performance in electronic assemblies. With a pitch of 2.54mm and 25 positions, it facilitates secure connections on printed circuit boards. The female connector, featuring contact material made of durable phosphor bronze with gold plating, ensures excellent conductivity and resistance to corrosion. Its threaded mount type and thru-hole termination method guarantee stable attachment. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. Designed for straight orientation with a tail length of 4.06mm, it provides efficient signal transmission. With a connector height of 10.95mm and width of 8.38mm, it offers space-saving benefits in compact applications. The matte tin termination plating enhances solderability. Rated for use in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. In compliance with high-reliability standards, it is ideal for demanding industrial and electronic systems. Upgrade your connectivity solutions with the ECC25DSXI connector.