ECC25DSXN

Heilind Number:SULECC25DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DSXN
Amperage:3 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DSXN

Detailed Description

The ECC25DSXN is a high-performance female board-to-board PCB connector designed for durability and reliability in demanding electronic applications. Constructed with PBT housing and featuring contacts made of Phosphor Bronze with Gold plating, this connector ensures secure and low-resistance connections. With a pitch of 2.54mm and a straight orientation, it offers easy and efficient installation. Rated for 700VAC and 3A, it guarantees safe and stable power transmission. The Full Bellow contact type and Matte Tin termination plating further enhance its performance. With 25 positions and a tail length of 4.06mm, it provides ample connectivity options. Operating flawlessly in a wide temperature range of -65 to 125°C, it is suitable for use in diverse industries. The compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained environments. Whether in aerospace, telecommunications, or industrial electronics, the ECC25DSXN connector is the perfect choice for ensuring seamless connectivity and signal integrity.