ECC25DTAD

Heilind Number:SULECC25DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DTAD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DTAD

Detailed Description

The ECC25DTAD is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a sturdy construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The connector's 2.54mm pitch, right-angle orientation, and two rows of 50 positions offer versatile connectivity options. Its clearance hole mount type and through-hole termination method provide secure attachment to circuit boards. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC25DTAD guarantees performance even in extreme conditions. Ideal for industrial and electronic devices, this connector is a dependable solution for your connectivity needs.