ECC25DTAH

Heilind Number:SULECC25DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DTAH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DTAH

Detailed Description

Introducing the ECC25DTAH, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it provides efficient power transmission. The female gender, right-angle orientation, and clearance hole mount type make it versatile for various PCB configurations. Gold-plated contacts on the Loop Bellow contact type guarantee optimal signal transfer. With 50 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Matte Tin termination plating adds to its durability. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. The ECC25DTAH is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.