ECC25DTAI

Heilind Number:SULECC25DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DTAI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DTAI

Detailed Description

ECC25DTAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze with gold plating, it ensures reliable connectivity with an amperage rating of 3A and a voltage capability of 700VAC. With a right-angle orientation and threaded mount type, it offers secure and space-saving installation on PCBs. The connector, with 50 positions across 2 rows, utilizes loop bellow contact technology for efficient signal transmission. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method of through-hole soldering with matte tin plating guarantees durability. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for compact electronic devices. ECC25DTAI, this connector is a perfect choice for high-reliability applications.