ECC25DTAN-S189

Heilind Number:SULECC25DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DTAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DTAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DTAN-S189

Detailed Description

Introducing the ECC25DTANS189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 50 positions, ensuring secure and reliable connections. With a pitch of 2.54mm and operating voltage of 700VAC, it offers excellent electrical performance. The contact material is made of durable phosphor bronze with gold plating, guaranteeing long-term conductivity. Its right-angle orientation and through-hole termination method make it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the ECC25DTANS189 for high-speed data transmission and power delivery in aerospace, defense, and industrial applications.