ECC25DTAN

Heilind Number:SULECC25DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DTAN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DTAN

Detailed Description

Introducing the ECC25DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it's suitable for power and signal transmission. The right-angle orientation and 2.54mm pitch make it easy to integrate into your PCB layout. With 50 positions in two rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's built to withstand extreme conditions. The termination method of thru-hole soldering with matte tin plating guarantees secure and durable connections. Ideal for mission-critical systems, the ECC25DTAN is a top choice for engineers seeking high-reliability connectors.