ECC25DTAS-S189

Heilind Number:SULECC25DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DTAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DTAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DTAS-S189

Detailed Description

PBT & Phosphor Bronze; .00 Female PCB Connector, SKU ECC25DTAS-S189, offers reliable power transfer with a 3A amperage rating and 700VAC voltage. Featuring a durable construction, this connector is designed for long-lasting performance in industrial environments. With two rows and 50 positions, it ensures efficient connectivity on PCB boards. The side hole mount type and thru-hole termination method provide secure attachment. Its loop bellow contact type and gold-plated phosphor bronze contacts guarantee low resistance and optimal signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh conditions. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating enhances soldering reliability. Ideal for hi-rel applications, this ECC25DTASS189 connector excels in board-to-board and card edge connections.