ECC25DTAS

Heilind Number:SULECC25DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DTAS

Detailed Description

Introducing the ECC25DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of contacts and a pitch of 2.54mm, it offers seamless connectivity in compact spaces. The termination method of Thru Hole with Matte Tin plating guarantees secure attachment to PCBs. Its right-angle orientation and loop bellow contact type provide flexibility in assembly. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring at .61in in height and 9.4mm in width, it's compact yet sturdy. Perfect for industrial and electronic applications, the ECC25DTAS is a reliable solution for your connectivity needs.