| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DTAT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECC25DTAT |
ECC25DTAT
| Heilind Number: | SULECC25DTAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DTAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC25DTAT, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic systems. Crafted with precision, this female connector features two rows, threaded mounting, and through-hole termination for secure attachment. The contact material of phosphor bronze with gold plating ensures optimal conductivity, while the loop bellow contact type offers durability. With 50 positions and a voltage rating of 700 VAC, it's ideal for demanding applications. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Trust the ECC25DTAT for efficient and long-lasting PCB connectivity.

