ECC25DTBD

Heilind Number:SULECC25DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DTBD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DTBD

Detailed Description

SKU ECC25DTBD features a female, right-angle board-to-board PCB connector designed for high-performance applications. With two rows and 50 positions, this connector offers reliable connectivity in demanding environments. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity. Operating at temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial settings. The termination method is through-hole with a clearance hole mount type, providing secure attachment to the PCB. With a voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for power and signal transmission. Its loop bellow contact type enhances durability and signal integrity. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Tail length of 4.57mm ensures proper soldering. Terminated with matte tin, it complies with RoHS standards. This ECC25DTBD connector is a reliable solution for your connectivity needs.